Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FC2R2MF | |
|---|---|
DigiKey Part Number | ELJ-FC2R2MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC2R2MF |
Description | FIXED IND 2.2UH 155MA 1.05 OHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 155 mA 1.05Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC2R2MF Models |
Category | Q @ Freq 25 @ 7.96MHz |
Mfr | Frequency - Self Resonant 80MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.05Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-2R2M-EF | TDK | 2.167 | 445-17091-1-ND | 0,15000 € | Direct |
| NLCV25T-2R2M-EFR | TDK | 4.121 | 445-17092-1-ND | 0,15000 € | Direct |
| NLCV25T-2R2M-PF | TDK | 1.939 | 445-1754-1-ND | 0,15000 € | Direct |
| NLCV25T-2R2M-PFR | TDK | 2.617 | 445-6449-1-ND | 0,15000 € | Direct |
| NLV25T-2R2J-PF | TDK | 8.434 | 445-1729-1-ND | 0,15000 € | Direct |




