


NLCV25T-2R2M-PFR | |
|---|---|
DigiKey Part Number | 445-6449-2-ND - Tape & Reel (TR) 445-6449-1-ND - Cut Tape (CT) 445-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-2R2M-PFR |
Description | FIXED IND 2.2UH 730MA 324 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 730 mA 324mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-2R2M-PFR Models |
Category | DC Resistance (DCR) 324mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 68MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-2R2M-EFR | TDK | 4.121 | 445-17092-1-ND | 0,15000 € | Similar |
| CW252016-2R2J | Bourns Inc. | 0 | CW252016-2R2JTR-ND | 0,10125 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10410 € | 10,41 € |
| 1.000 | 0,08564 € | 85,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

