Direct
Similar
Similar

ELJ-FB4R7MF | |
|---|---|
DigiKey Part Number | ELJ-FB4R7MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB4R7MF |
Description | FIXED IND 4.7UH 350MA 810 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 350 mA 810mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB4R7MF Models |
Category | Q @ Freq 50 @ 5MHz |
Mfr | Frequency - Self Resonant 33MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 810mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1812R-472K | Delevan | 383 | DN7947CT-ND | 3,96000 € | Direct |
| CM453232-4R7KL | Bourns Inc. | 1.220 | CM453232-4R7KLCT-ND | 0,25000 € | Similar |
| LQH43MN4R7K03L | Murata Electronics | 500 | 490-LQH43MN4R7K03LCT-ND | 0,37000 € | Similar |




