Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FB331KF | |
|---|---|
DigiKey Part Number | ELJ-FB331KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB331KF |
Description | FIXED IND 330UH 75MA 16 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 75 mA 16Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB331KF Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 3.7MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 16Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1334K000 | TDK | 6.529 | 495-1762-1-ND | 0,59000 € | Direct |
| CM453232-331KL | Bourns Inc. | 2.984 | CM453232-331KLCT-ND | 0,25000 € | Direct |
| IMC1812BN331K | Vishay Dale | 0 | IMC1812BN331K-ND | 1,01912 € | Direct |
| IMC1812EB331K | Vishay Dale | 0 | IMC1812EB331K-ND | 0,70706 € | Direct |
| IMC1812ER331K | Vishay Dale | 0 | IMC1812ER331K-ND | 0,66674 € | Direct |







