330 µH Shielded Inductor 129 mA 12Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-334K

DigiKey Part Number
DN7945TR-ND - Tape & Reel (TR)
DN7945CT-ND - Cut Tape (CT)
DN7945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-334K
Description
FIXED IND 330UH 129MA 12 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 129 mA 12Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-334K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
12Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
3.7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,83700 €28,37 €
1002,33360 €233,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,03642 €1.018,21 €
1.0001,92064 €1.920,64 €
1.5001,85611 €2.784,16 €
2.5001,80871 €4.521,78 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €