Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FB220KF | |
|---|---|
DigiKey Part Number | PCD2385TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB220KF |
Description | FIXED IND 22UH 195MA 2.6 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 195 mA 2.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB220KF Models |
Category | Q @ Freq 50 @ 2.52MHz |
Mfr | Frequency - Self Resonant 15MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.6Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432C1223K000 | TDK | 14.821 | 495-1748-1-ND | 0,62000 € | Direct |
| B82432T1223K000 | TDK | 8.764 | 495-1758-1-ND | 0,60000 € | Direct |
| CM453232-220KL | Bourns Inc. | 13.911 | CM453232-220KLCT-ND | 0,25000 € | Direct |
| IMC1812BN220K | Vishay Dale | 0 | IMC1812BN220K-ND | 0,86056 € | Direct |
| IMC1812EB220K | Vishay Dale | 0 | IMC1812EB220K-ND | 0,59740 € | Direct |









