22 µH Shielded Inductor 277 mA 2.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-223K

DigiKey Part Number
DN7941TR-ND - Tape & Reel (TR)
DN7941CT-ND - Cut Tape (CT)
DN7941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-223K
Description
FIXED IND 22UH 277MA 2.6 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 277 mA 2.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-223K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,72100 €27,21 €
1002,23770 €223,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,95274 €976,37 €
1.0001,84172 €1.841,72 €
1.5001,77983 €2.669,74 €
2.5001,72550 €4.313,75 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €