Direct
Similar
Similar
Similar
Similar
Similar
Similar

ELJ-FA470JF | |
|---|---|
DigiKey Part Number | PCD1838TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA470JF |
Description | FIXED IND 47UH 75MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 75 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA470JF Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-473J | Delevan | 0 | DN42064JCT-ND | 2,63000 € | Direct |
| 1210-473J | Delevan | 500 | DN10473JTR-ND | 1,62472 € | Similar |
| B82422T1473J000 | TDK | 4.867 | 495-B82422T1473J000CT-ND | 0,32000 € | Similar |
| CM322522-470JL | Bourns Inc. | 13.281 | 118-CM322522-470JLCT-ND | 0,22000 € | Similar |
| ISC1210EB470J | Vishay Dale | 0 | ISC1210EB470J-ND | 0,78972 € | Similar |








