Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ELJ-DA470JF | |
|---|---|
DigiKey Part Number | PCD2330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-DA470JF |
Description | FIXED IND 47UH 105MA 5.9 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 105 mA 5.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-DA470JF Models |
Category | DC Resistance (DCR) 5.9Ohm Max |
Mfr | Q @ Freq 21 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-473J | Delevan | 0 | DN42064JCT-ND | 2,66000 € | Direct |
| CM322522-470JL | Bourns Inc. | 13.281 | 118-CM322522-470JLCT-ND | 0,22000 € | Direct |
| IMC1210BN470J | Vishay Dale | 0 | IMC1210BN470J-ND | 0,75590 € | Direct |
| IMC1210EB470J | Vishay Dale | 0 | IMC1210EB470J-ND | 0,75590 € | Direct |
| IMC1210ER470J | Vishay Dale | 0 | IMC1210ER470J-ND | 0,51716 € | Direct |






