Similar

ELF-20N016A | |
|---|---|
DigiKey Part Number | PLK1093-ND |
Manufacturer | |
Manufacturer Product Number | ELF-20N016A |
Description | CMC 1.6A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.6A DCR 212mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 212mOhm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.787" L x 1.260" W (20.00mm x 32.00mm) |
Packaging Bulk | Height (Max) 1.181" (30.00mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744862120 | Würth Elektronik | 93 | 732-744862120-ND | 3,49000 € | Similar |
| B82734R2172B030 | TDK | 5.090 | 495-2792-ND | 2,46000 € | Similar |



