27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 320mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82734R2172B030

DigiKey Part Number
495-2792-ND
Manufacturer
Manufacturer Product Number
B82734R2172B030
Description
CMC 27MH 1.7A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 320mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82734R2172B030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
320mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.280" L x 0.827" W (32.50mm x 21.00mm)
Number of Lines
2
Height (Max)
1.220" (31.00mm)
Inductance @ Frequency
27 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.090
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,02600 €20,26 €
251,87440 €46,86 €
501,76720 €88,36 €
1001,66640 €166,64 €
4001,48175 €592,70 €
8001,39743 €1.117,94 €
1.2001,37705 €1.652,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €