Similar

ELC-18B120L | |
|---|---|
DigiKey Part Number | ELC-18B120L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18B120L |
Description | FIXED IND 12UH 6A 18 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 6 A 18mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-18B120L Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Material - Core | Size / Dimension 0.787" Dia (20.00mm) |
Inductance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCR1616NP-120M | Sumida America Inc. | 0 | RCR1616NP-120M-ND | 1,32490 € | Similar |


