
RCR1616NP-120M | |
|---|---|
DigiKey Part Number | RCR1616NP-120M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR1616NP-120M |
Description | FIXED IND 12UH 7.4A 11 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 7.4 A 11mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33550 € | 133,55 € |
| Unit Price without VAT: | 1,33550 € |
|---|---|
| Unit Price with VAT: | 1,58925 € |

