ELC-16B100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 553
Unit Price: 3,95000 €
Datasheet
10 µH Unshielded Wirewound Inductor 5.6 A 22mOhm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-16B100L

DigiKey Part Number
ELC-16B100L-ND
Manufacturer
Manufacturer Product Number
ELC-16B100L
Description
FIXED IND 10UH 5.6A 22 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 5.6 A 22mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-16B100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
22mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder (Open)
Type
Wirewound
Size / Dimension
0.630" Dia (16.00mm)
Inductance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIRD-01-100KAbracon LLC553535-11364-ND3,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes