
ELC-12E102L | |
|---|---|
DigiKey Part Number | ELC-12E102L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12E102L |
Description | FIXED IND 1MH 430MA 1.1 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 430 mA 1.1Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.531" Dia (13.50mm) |
Inductance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12RS105C | Murata Power Solutions Inc. | 4.769 | 811-2097-ND | 1,15000 € | Similar |


