
12RS105C | |
|---|---|
DigiKey Part Number | 811-2097-ND |
Manufacturer | |
Manufacturer Product Number | 12RS105C |
Description | FIXED IND 1MH 440MA 1.5 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 440 mA 1.5Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12RS105C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,82100 € | 41,05 € |
| 100 | 0,77400 € | 77,40 € |
| 250 | 0,71608 € | 179,02 € |
| 500 | 0,67522 € | 337,61 € |
| 1.000 | 0,63671 € | 636,71 € |
| 2.500 | 0,58924 € | 1.473,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

