Similar

ELC-09D120DF | |
|---|---|
DigiKey Part Number | ELC-09D120DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-09D120DF |
Description | FIXED IND 12UH 2.3A 31 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 2.3 A 31mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-120K-RC | Bourns Inc. | 753 | M9982-ND | 0,83000 € | Similar |


