EEV-TG1V221UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.815
Unit Price: 1,13000 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.845
Unit Price: 1,17000 €
Datasheet

Direct


Panasonic Industry
In Stock: 818
Unit Price: 1,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.307
Unit Price: 1,22000 €
Datasheet

Direct


KEMET
In Stock: 7.407
Unit Price: 0,93000 €
Datasheet

Direct


Chemi-Con
In Stock: 559
Unit Price: 0,88000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.877
Unit Price: 1,64000 €
Datasheet

Upgrade


Rubycon
In Stock: 98.310
Unit Price: 0,88000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1V221UP

DigiKey Part Number
PCE3685TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1V221UP
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
270 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1V221PPanasonic Industry2.815PCE5136CT-ND1,13000 €Direct
EEE-TG1V221UPPanasonic Industry9.845PCE4112CT-ND1,17000 €Direct
EEE-TK1V221UPPanasonic Industry818PCE3738CT-ND1,38000 €Direct
EEE-TP1V221APPanasonic Industry4.307PCE4935CT-ND1,22000 €Upgrade
EDT227M035S9PAAKEMET7.407399-20524-1-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes