
35THV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2056-2-ND - Tape & Reel (TR) 1189-2056-1-ND - Cut Tape (CT) 1189-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,38020 € | 38,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30630 € | 153,15 € |
| 1.000 | 0,28302 € | 283,02 € |
| 1.500 | 0,27125 € | 406,88 € |
| 2.500 | 0,25814 € | 645,35 € |
| 3.500 | 0,25043 € | 876,50 € |
| 5.000 | 0,24299 € | 1.214,95 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

