EEV-TG1C331UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 727
Unit Price: 1,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.374
Unit Price: 1,18000 €
Datasheet

Direct


Panasonic Industry
In Stock: 560
Unit Price: 1,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 447
Unit Price: 1,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.075
Unit Price: 1,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.176
Unit Price: 1,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 46.124
Unit Price: 1,35000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,31118 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 8.014
Unit Price: 0,95000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.000
Unit Price: 0,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,98000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1C331UP

DigiKey Part Number
PCE3627TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1C331UP
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
270 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1C331PPanasonic Industry727PCE5128CT-ND1,14000 €Direct
EEE-TG1C331UPPanasonic Industry1.374PCE4054CT-ND1,18000 €Direct
EEE-TK1C331UPPanasonic Industry560PCE3730CT-ND1,39000 €Direct
EEE-TC1E331PPanasonic Industry447PCE5132CT-ND1,14000 €Upgrade
EEE-TG1E331UPPanasonic Industry4.075PCE4066CT-ND1,17000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes