Direct
Direct
Direct
Upgrade

EEV-HB1H1R0R | |
|---|---|
DigiKey Part Number | PCE3045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HB1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-HB1H1R0R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1.433 | PCE4760CT-ND | 0,33000 € | Direct |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | 0,30000 € | Direct |
| EEE-HC1H1R0R | Panasonic Industry | 5.988 | P19733CT-ND | 0,36000 € | Direct |
| EEE-HD1H1R0R | Panasonic Industry | 6.097 | PCE4972CT-ND | 0,35000 € | Upgrade |




