Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HB1E220P | |
|---|---|
DigiKey Part Number | PCE3037TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HB1E220P |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H220P | Panasonic Industry | 16.304 | PCE3811CT-ND | 0,43000 € | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2.575 | PCE4797CT-ND | 0,54000 € | Upgrade |
| EEE-HD1E220AP | Panasonic Industry | 21.010 | PCE4957CT-ND | 0,48000 € | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 10.736 | PCE4964CT-ND | 0,43000 € | Upgrade |
| EEE-HB1E220AP | Panasonic Industry | 2.937 | PCE4753CT-ND | 0,42000 € | Parametric Equivalent |











