
EEV-HB0J220R | |
|---|---|
DigiKey Part Number | PCE3026TR-ND - Tape & Reel (TR) PCE3026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV-HB0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-HB0J220R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5.773 | PCE4510CT-ND | 0,44000 € | Direct |
| EEE-FP1A220AR | Panasonic Industry | 3.051 | PCE4519CT-ND | 0,44000 € | Direct |
| EEE-FPC220UAR | Panasonic Industry | 13.664 | PCE4529CT-ND | 0,45000 € | Direct |
| EEE-HB0J220AR | Panasonic Industry | 3.594 | PCE4733CT-ND | 0,33000 € | Direct |
| EEE-HB0J220R | Panasonic Industry | 7.643 | PCE4133CT-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08104 € | 40,52 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

