
EEE-HB0J220R | |
|---|---|
DigiKey Part Number | PCE4133TR-ND - Tape & Reel (TR) PCE4133CT-ND - Cut Tape (CT) PCE4133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 44.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09044 € | 45,22 € |
| 1.000 | 0,08189 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07340 € | 146,80 € |
| 4.000 | 0,06758 € | 270,32 € |
| 6.000 | 0,06464 € | 387,84 € |
| 10.000 | 0,06136 € | 613,60 € |
| 14.000 | 0,05944 € | 832,16 € |
| 20.000 | 0,05758 € | 1.151,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

