Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1V221P | |
|---|---|
DigiKey Part Number | PCE3226TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V221AP | Panasonic Industry | 6.788 | PCE4371CT-ND | 0,92000 € | Direct |
| EEE-FP1H221AP | Panasonic Industry | 1.332 | P19727CT-ND | 1,10000 € | Direct |
| EEE-HA1V221AP | Panasonic Industry | 1.056 | PCE4684CT-ND | 0,80000 € | Direct |
| EEE-HA1V221P | Panasonic Industry | 5.858 | PCE4241CT-ND | 0,73000 € | Direct |
| EEE-HAH221UAP | Panasonic Industry | 427 | PCE4714CT-ND | 0,86000 € | Direct |


