EEV-HA1H470XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 25.091
Unit Price: 0,41000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.989
Unit Price: 0,52000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.011
Unit Price: 0,64000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 35.841
Unit Price: 0,48000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.699
Unit Price: 0,95000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 12.514
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 41.229
Unit Price: 0,39000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
EEV-HA1H470XP

EEV-HA1H470XP

DigiKey Part Number
PCE3363TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1H470XP
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes