EEV-HA1H2R2R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.177
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 509
Unit Price: 0,29000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.706
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.267
Unit Price: 0,30000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.940
Unit Price: 0,63000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.970
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 21.837
Unit Price: 0,27000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1H2R2R

DigiKey Part Number
PCE3019TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1H2R2R
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H2R2ARPanasonic Industry1.177PCE4672CT-ND0,31000 €Direct
EEE-HA1H2R2RPanasonic Industry509PCE4215CT-ND0,29000 €Direct
EEE-HB1H2R2ARPanasonic Industry3.706PCE4762CT-ND0,33000 €Direct
EEE-HB1H2R2RPanasonic Industry1.267PCE4145CT-ND0,30000 €Direct
AFC225M50B12T-FCornell Dubilier Knowles3.940338-AFC225M50B12T-FCT-ND0,63000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes