Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1E471P | |
|---|---|
DigiKey Part Number | PCE3221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1E471P |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E471AP | Panasonic Industry | 592 | PCE4360CT-ND | 0,98000 € | Direct |
| EEE-FP1E471AP | Panasonic Industry | 174 | PCE4440CT-ND | 0,99000 € | Direct |
| EEE-HA1E471P | Panasonic Industry | 198 | PCE4207CT-ND | 0,71000 € | Direct |
| EEE-HAE471UAP | Panasonic Industry | 10.762 | PCE4712CT-ND | 0,86000 € | Direct |
| EEE-HBE471UAP | Panasonic Industry | 503 | PCE4795CT-ND | 1,12000 € | Direct |







