Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

EEV-HA1C470WR | |
|---|---|
DigiKey Part Number | PCE3294TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1C470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Direct |
| EEE-HA1C470WR | Panasonic Industry | 17.770 | PCE4190CT-ND | 0,35000 € | Direct |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | 0,38000 € | Direct |
| EEE-HBC470UAR | Panasonic Industry | 1.746 | PCE4786CT-ND | 0,40000 € | Direct |
| EMZA160ARA470ME61G | Chemi-Con | 7.945 | 565-EMZA160ARA470ME61GCT-ND | 0,57000 € | Direct |









