EEV-HA0J221WP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.532
Unit Price: 0,55000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.932
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.776
Unit Price: 0,54000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06842 €
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA0J221WP

DigiKey Part Number
PCE3290TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA0J221WP
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP0J221APPanasonic Industry1.532PCE4515CT-ND0,55000 €Direct
EEE-HA0J221WPPanasonic Industry4.932PCE4161CT-ND0,38000 €Direct
EEE-HBJ221UAPPanasonic Industry1.776PCE4803CT-ND0,54000 €Direct
EMZA6R3ARA221MF61GChemi-Con0565-EMZA6R3ARA221MF61GCT-ND0,69000 €Direct
EDH227M6R3S9GAAKEMET0EDH227M6R3S9GAA-ND0,06842 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes