Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EEV-HA0J220R | |
|---|---|
DigiKey Part Number | PCE3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC0J220AR | Panasonic Industry | 1.846 | PCE4329CT-ND | 0,36000 € | Direct |
| EEE-FP0J220AR | Panasonic Industry | 5.787 | PCE4510CT-ND | 0,43000 € | Direct |
| EEE-FP1A220AR | Panasonic Industry | 3.131 | PCE4519CT-ND | 0,43000 € | Direct |
| EEE-FPC220UAR | Panasonic Industry | 4.098 | PCE4529CT-ND | 0,45000 € | Direct |
| EEE-HA0J220AR | Panasonic Industry | 2.895 | PCE4647CT-ND | 0,31000 € | Direct |







