Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

EEV-HA0J101WR | |
|---|---|
DigiKey Part Number | PCE3289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA0J101WR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ101UAR | Panasonic Industry | 24.057 | PCE4514CT-ND | 0,51000 € | Direct |
| EEE-HA0J101WR | Panasonic Industry | 229.277 | PCE4156CT-ND | 0,35000 € | Direct |
| EEE-HAJ101WAR | Panasonic Industry | 36.303 | PCE4718CT-ND | 0,38000 € | Direct |
| EEE-HBJ101UAR | Panasonic Industry | 1.534 | PCE4801CT-ND | 0,40000 € | Direct |
| EMZA6R3ARA101ME61G | Chemi-Con | 0 | 565-EMZA6R3ARA101ME61GCT-ND | 0,57000 € | Direct |








