Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV-FK1H221GP | |
|---|---|
DigiKey Part Number | PCE3719TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H221GP |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 120 | PCE4324CT-ND | 0,99000 € | Parametric Equivalent |
| 50TLV220M10X10.5 | Rubycon | 897 | 1189-4123-1-ND | 1,13000 € | Parametric Equivalent |
| EMZL500ARA221MJA0G | Chemi-Con | 564 | 565-EMZL500ARA221MJA0GCT-ND | 1,06000 € | Parametric Equivalent |
| EXV227M050S9PAA | KEMET | 4.738 | 399-EXV227M050S9PAACT-ND | 0,92000 € | Parametric Equivalent |
| RAVVD221M1UFH0002U | Taiyo Yuden | 0 | 587-RAVVD221M1UFH0002UTR-ND | 0,42024 € | Parametric Equivalent |









