Direct
Direct
Similar
Direct
Direct
Direct

EEV-FK1E101P | |
|---|---|
DigiKey Part Number | PCE3408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 260 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,63000 € | Direct |
| EEE-FP1E101AP | Panasonic Industry | 462 | PCE4545CT-ND | 0,81000 € | Direct |
| EEE-FK1E101AP | Panasonic Industry | 603 | PCE4414CT-ND | 0,75000 € | Similar |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6.000 | 338-2141-1-ND | 1,03000 € | Direct |
| AFK107M25E16VT-F | Cornell Dubilier Knowles | 1.000 | 338-AFK107M25E16VT-FCT-ND | 3,04000 € | Direct |






