EEV-FK0J331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.075
Unit Price: 0,69000 €
Datasheet

Direct


Panasonic Industry
In Stock: 585
Unit Price: 0,81000 €
Datasheet

Similar


Panasonic Industry
In Stock: 315
Unit Price: 0,75000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 1,38000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,21939 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK0J331P

DigiKey Part Number
PCE3383TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK0J331P
Description
CAP ALUM 330UF 20% 6.3V SMD
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK0J331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes