EEV-FK0J101P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 220
Unit Price: 0,45000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.522
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.251
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 74.645
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 328
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 12.217
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.312
Unit Price: 0,55000 €
Datasheet

Similar


Panasonic Industry
In Stock: 20.144
Unit Price: 0,63000 €
Datasheet

Similar


Panasonic Industry
In Stock: 47.291
Unit Price: 0,57000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.835
Unit Price: 0,77000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07116 €
Datasheet

Upgrade


Rubycon
In Stock: 983
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.616
Unit Price: 0,43000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 64.679
Unit Price: 0,71000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK0J101P

DigiKey Part Number
PCE3381TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK0J101P
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK0J101P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes