Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV-FC1H220P | |
|---|---|
DigiKey Part Number | PCE3257TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1H220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Obsolete | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H220P | Panasonic Industry | 22.197 | PCE4015CT-ND | 0,62000 € | Direct |
| EEE-FK1J220P | Panasonic Industry | 22.552 | PCE3820CT-ND | 0,65000 € | Upgrade |
| EEE-HA1J220UP | Panasonic Industry | 545 | PCE4230CT-ND | 0,62000 € | Upgrade |
| EEE-HB1H220AP | Panasonic Industry | 771 | PCE4761CT-ND | 0,73000 € | Upgrade |
| EEE-HD1H220P | Panasonic Industry | 22.973 | PCE4977CT-ND | 0,86000 € | Upgrade |










