Direct
Direct
Similar
Similar
Parametric Equivalent

EEE-TG1H220P | |
|---|---|
DigiKey Part Number | PCE4074TR-ND - Tape & Reel (TR) PCE4074CT-ND - Cut Tape (CT) PCE4074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H220P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDT226M050S9LAA | KEMET | 21.113 | 399-20520-1-ND | 0,51000 € | Direct |
| EMVH500ARA220MH63G | Chemi-Con | 252 | 565-EMVH500ARA220MH63GCT-ND | 0,60000 € | Direct |
| EMVH500ARA220MF80G | Chemi-Con | 3.428 | 565-EMVH500ARA220MF80GCT-ND | 0,63000 € | Similar |
| UCJ1H220MCL1GS | Nichicon | 0 | 493-9399-1-ND | 0,66000 € | Similar |
| UWH1H220MCL1GS | Nichicon | 1.789 | 493-9771-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,29664 € | 148,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26910 € | 269,10 € |
| 2.000 | 0,25074 € | 501,48 € |
| 3.000 | 0,24147 € | 724,41 € |
| 5.000 | 0,23114 € | 1.155,70 € |
| 7.000 | 0,22507 € | 1.575,49 € |
| 10.000 | 0,21921 € | 2.192,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |






