EEV-FC1H1R0R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 21.006
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.446
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nichicon
In Stock: 11.061
Unit Price: 0,37000 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1H1R0R

DigiKey Part Number
PCE3252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1H1R0R
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1H1R0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22.5 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes