EEV-FC1H101P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.013
Unit Price: 0,77000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 33.479
Unit Price: 0,89000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 791
Unit Price: 1,13000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6
Unit Price: 0,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 459
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.337
Unit Price: 1,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.855
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 655
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 87.235
Unit Price: 0,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 72.993
Unit Price: 1,80000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21142 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21715 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1H101P

DigiKey Part Number
PCE3260TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1H101P
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Obsolete
Impedance
300 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1H101PPanasonic Industry6.013PCE4013CT-ND0,77000 €Direct
EEE-FK1J101PPanasonic Industry33.479PCE3819CT-ND0,89000 €Upgrade
EEE-HBH101UAPPanasonic Industry791PCE4796CT-ND1,13000 €Upgrade
EEE-HC1H101PPanasonic Industry6P19732CT-ND0,87000 €Upgrade
EEE-HD1H101PPanasonic Industry459PCE4980CT-ND0,98000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes