Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC0J152P | |
|---|---|
DigiKey Part Number | PCE3244TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC0J152P |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC0J152P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC0J152P | Panasonic Industry | 3.057 | PCE3983CT-ND | 0,91000 € | Direct |
| EEE-FK0J152AP | Panasonic Industry | 159 | PCE4383CT-ND | 1,02000 € | Upgrade |
| EEE-FK0J152GP | Panasonic Industry | 3 | PCE4310CT-ND | 1,10000 € | Upgrade |
| EEE-FK0J152P | Panasonic Industry | 18.336 | PCE3764CT-ND | 0,94000 € | Upgrade |
| EEE-FP0J152AP | Panasonic Industry | 494 | PCE4431CT-ND | 1,10000 € | Upgrade |









