Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EEU-TA1J221L | |
|---|---|
DigiKey Part Number | EEU-TA1J221L-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J221L |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J221L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 861.3 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.325 A @ 100 kHz |
Packaging Bulk | Impedance 100 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1J221 | Panasonic Industry | 176 | 10-EEU-TA1J221-ND | 2,86000 € | Similar |
| EEU-TA1J221B | Panasonic Industry | 0 | EEU-TA1J221B-ND | 0,93604 € | Similar |
| EEU-TA1J221S | Panasonic Industry | 233 | 10-EEU-TA1J221S-ND | 2,48000 € | Similar |
| EEU-TA1J221SB | Panasonic Industry | 232 | 10-EEU-TA1J221SBCT-ND | 2,52000 € | Similar |
| EEU-TA1J221LB | Panasonic Industry | 427 | 10-EEU-TA1J221LBCT-ND | 2,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86652 € | 866,52 € |
| Unit Price without VAT: | 0,86652 € |
|---|---|
| Unit Price with VAT: | 1,03116 € |







