Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEU-HD1H2R2B | |
|---|---|
DigiKey Part Number | P15752CT-ND - Cut Tape (CT) P15752TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H2R2B |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H2R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,19506 € | 97,53 € |
| 1.000 | 0,17894 € | 178,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16250 € | 325,00 € |
| 4.000 | 0,15157 € | 606,28 € |
| 6.000 | 0,14605 € | 876,30 € |
| 10.000 | 0,13990 € | 1.399,00 € |
| 14.000 | 0,13628 € | 1.907,92 € |
| 20.000 | 0,13279 € | 2.655,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |








