2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG2R2B

DigiKey Part Number
10-ECA-2AHG2R2BCT-ND - Cut Tape (CT)
10-ECA-2AHG2R2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG2R2B
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
500,12120 €6,06 €
1000,10680 €10,68 €
5000,08192 €40,96 €
1.0000,07403 €74,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06623 €132,46 €
4.0000,06088 €243,52 €
6.0000,05817 €349,02 €
10.0000,05515 €551,50 €
14.0000,05338 €747,32 €
20.0000,05167 €1.033,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €