EEU-FC1H182L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.799
Unit Price: 2,83000 €
Datasheet

Similar


Chemi-Con
In Stock: 286
Unit Price: 3,00000 €
Datasheet

Similar


Chemi-Con
In Stock: 495
Unit Price: 3,09000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 501
Unit Price: 5,47000 €
Datasheet

Similar


Nichicon
In Stock: 83
Unit Price: 2,59000 €
Datasheet

Similar


Nichicon
In Stock: 387
Unit Price: 2,35000 €
Datasheet
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H182L

DigiKey Part Number
P11266-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H182L
Description
CAP ALUM 1800UF 20% 50V RADIAL
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1H182L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.276 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.845 A @ 100 kHz
Part Status
Obsolete
Impedance
23 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.575" (40.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H182Panasonic Industry2.799P11267-ND2,83000 €Similar
ELXZ500ELL182ML40SChemi-Con286565-ELXZ500ELL182ML40S-ND3,00000 €Similar
ELXZ500ELL182MM30SChemi-Con495565-ELXZ500ELL182MM30S-ND3,09000 €Similar
MAL214651182E3Vishay Beyschlag/Draloric/BC Components5014509PHBK-ND5,47000 €Similar
UPJ1H182MHDNichicon83493-5542-ND2,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes