
ELXZ500ELL182MM30S | |
|---|---|
DigiKey Part Number | 565-ELXZ500ELL182MM30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL182MM30S |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL182MM30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H182MHD | Nichicon | 83 | 493-5542-ND | 2,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,07800 € | 20,78 € |
| 50 | 1,66160 € | 83,08 € |
| 250 | 1,39000 € | 347,50 € |
| 500 | 1,30452 € | 652,26 € |
| 1.000 | 1,23354 € | 1.233,54 € |
| 2.500 | 1,15784 € | 2.894,60 € |
| 5.000 | 1,11176 € | 5.558,80 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

