Direct
Upgrade
Upgrade
Upgrade
Similar

EEU-FC1A332SB | |
|---|---|
DigiKey Part Number | EEU-FC1A332SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A332SB |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A332SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.874 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A332S | Panasonic Industry | 403 | P10234-ND | 1,67000 € | Direct |
| MAL215035332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035332E3-ND | 1,46936 € | Upgrade |
| MAL215055332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055332E3-ND | 1,42661 € | Upgrade |
| MAL215065332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065332E3-ND | 1,44281 € | Upgrade |
| ELXY100ELL332ML20S | Chemi-Con | 0 | 565-1762-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64708 € | 323,54 € |
| Unit Price without VAT: | 0,64708 € |
|---|---|
| Unit Price with VAT: | 0,77003 € |




