
EEU-EE2V150 | |
|---|---|
DigiKey Part Number | P13651-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V150 |
Description | CAP ALUM 15UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V150 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V150MPD | Nichicon | 167 | 493-16728-ND | 1,09000 € | Direct |
| UCY2G150MPD | Nichicon | 1.766 | 493-14460-ND | 1,15000 € | Upgrade |
| 400BXG15MEFC10X20 | Rubycon | 549 | 1189-400BXG15MEFC10X20-ND | 0,96000 € | Parametric Equivalent |
| 450BXG15MEFC10X20 | Rubycon | 788 | 1189-450BXG15MEFC10X20-ND | 1,13000 € | Parametric Equivalent |
| 450BXW15MEFR10X20 | Rubycon | 3.421 | 1189-3177-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52160 € | 26,08 € |
| 200 | 0,42885 € | 85,77 € |
| 600 | 0,37608 € | 225,65 € |
| 1.000 | 0,35632 € | 356,32 € |
| 2.600 | 0,32588 € | 847,29 € |
| 5.000 | 0,30911 € | 1.545,55 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

