Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2E151 | |
|---|---|
DigiKey Part Number | P13649-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E151 |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EEU-EE2E151 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.008 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.52 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ351ELL151MMN3S | Chemi-Con | 133 | 565-EKXJ351ELL151MMN3S-ND | 4,45000 € | Upgrade |
| UPT2E151MHD | Nichicon | 294 | 493-11174-ND | 2,84000 € | Similar |
| 400LXW150MEFR18X30 | Rubycon | 77 | 1189-400LXW150MEFR18X30-ND | 5,04000 € | Parametric Equivalent |
| 860241181007 | Würth Elektronik | 65 | 732-9333-1-ND | 4,24000 € | Parametric Equivalent |
| EKXN401ELL151MM30S | Chemi-Con | 138 | 565-EKXN401ELL151MM30S-ND | 6,19000 € | Parametric Equivalent |







