
400LXW150MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-400LXW150MEFR18X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW150MEFR18X30 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LEW150MEFR18X30 | Rubycon | 200 | 1189-420LEW150MEFR18X30-ND | 5,46000 € | Parametric Equivalent |
| EKXN401ELL151MM30S | Chemi-Con | 138 | 565-EKXN401ELL151MM30S-ND | 6,19000 € | Parametric Equivalent |
| EKXN421ELL151MM30S | Chemi-Con | 916 | 565-EKXN421ELL151MM30S-ND | 6,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,48000 € | 34,80 € |
| 50 | 2,83580 € | 141,79 € |
| 200 | 2,46420 € | 492,84 € |
| 600 | 2,25337 € | 1.352,02 € |
| 1.000 | 2,17460 € | 2.174,60 € |
| 2.600 | 2,05335 € | 5.338,71 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

